
SN74LVC1G14DCKTE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G14DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKTE4 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DCKTE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,63676 Kč | 2 659,19 Kč |
| 500 | 10,19116 Kč | 5 095,58 Kč |
| 750 | 9,96817 Kč | 7 476,13 Kč |
| 1 250 | 9,72123 Kč | 12 151,54 Kč |
| 1 750 | 9,57677 Kč | 16 759,35 Kč |
| 2 500 | 9,43776 Kč | 23 594,40 Kč |
| Unit Price without VAT: | 10,63676 Kč |
|---|---|
| Unit Price with VAT: | 12,87048 Kč |

