
SN74LVC1G139DCTT | |
|---|---|
DigiKey Part Number | 296-32296-2-ND - Tape & Reel (TR) 296-32296-1-ND - Cut Tape (CT) 296-32296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G139DCTT |
Description | IC DECODER/DEMUX 1 X 2:4 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G139DCTT Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Circuit 1 x 2:4 | Supplier Device Package SM8 |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 16,58840 Kč | 414,71 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,75032 Kč | 3 437,58 Kč |
| 500 | 13,19850 Kč | 6 599,25 Kč |
| 750 | 12,92189 Kč | 9 691,42 Kč |
| 1 250 | 12,61560 Kč | 15 769,50 Kč |
| 1 750 | 12,43646 Kč | 21 763,81 Kč |
| 2 500 | 12,26418 Kč | 30 660,45 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



