
SN74LVC1G126YZPR | |
|---|---|
DigiKey Part Number | 296-14361-2-ND - Tape & Reel (TR) 296-14361-1-ND - Cut Tape (CT) 296-14361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126YZPR |
Description | IC BUFF NON-INVERT 5.5V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 250 | 5,09496 Kč | 1 273,74 Kč |
| 500 | 4,85516 Kč | 2 427,58 Kč |
| 1 000 | 4,69053 Kč | 4 690,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41406 Kč | 13 242,18 Kč |
| 6 000 | 4,29472 Kč | 25 768,32 Kč |
| 9 000 | 4,23497 Kč | 38 114,73 Kč |
| 15 000 | 4,16875 Kč | 62 531,25 Kč |
| 21 000 | 4,13006 Kč | 86 731,26 Kč |
| 30 000 | 4,09285 Kč | 122 785,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


