SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DBVRG4

DigiKey Part Number
296-35935-2-ND - Tape & Reel (TR)
296-35935-1-ND - Cut Tape (CT)
296-35935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DBVRG4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 851
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
104,12000 Kč41,20 Kč
253,65360 Kč91,34 Kč
1003,14170 Kč314,17 Kč
2502,89452 Kč723,63 Kč
5002,74640 Kč1 373,20 Kč
1 0002,62426 Kč2 624,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,39942 Kč14 396,52 Kč
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč