
SN74LVC1G06DRLR | |
|---|---|
DigiKey Part Number | 296-18009-2-ND - Tape & Reel (TR) 296-18009-1-ND - Cut Tape (CT) 296-18009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DRLR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-5 |
Features Open Drain | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G06Z-7 | Diodes Incorporated | 3 985 | 74LVC1G06Z-7DICT-ND | 3,78000 Kč | Direct |
| NL17SZ06XV5T2G | onsemi | 0 | NL17SZ06XV5T2GOSTR-ND | 0,72433 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90205 Kč | 7 608,20 Kč |
| 8 000 | 1,84649 Kč | 14 771,92 Kč |
| 12 000 | 1,81867 Kč | 21 824,04 Kč |
| 20 000 | 1,78784 Kč | 35 756,80 Kč |
| 28 000 | 1,76982 Kč | 49 554,96 Kč |
| 40 000 | 1,75249 Kč | 70 099,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


