
SN74LVC1G06DPWR | |
|---|---|
DigiKey Part Number | 296-47923-2-ND - Tape & Reel (TR) 296-47923-1-ND - Cut Tape (CT) 296-47923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DPWR |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,99900 Kč | 39,99 Kč |
| 25 | 3,54120 Kč | 88,53 Kč |
| 100 | 3,03700 Kč | 303,70 Kč |
| 250 | 2,79704 Kč | 699,26 Kč |
| 500 | 2,65290 Kč | 1 326,45 Kč |
| 1 000 | 2,53418 Kč | 2 534,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38753 Kč | 7 162,59 Kč |
| 6 000 | 2,31574 Kč | 13 894,44 Kč |
| 9 000 | 2,27980 Kč | 20 518,20 Kč |
| 15 000 | 2,23997 Kč | 33 599,55 Kč |
| 21 000 | 2,21670 Kč | 46 550,70 Kč |
| 30 000 | 2,19432 Kč | 65 829,60 Kč |
| 75 000 | 2,14612 Kč | 160 959,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



