
SN74LVC1G02DBVT | |
|---|---|
DigiKey Part Number | 296-32287-2-ND - Tape & Reel (TR) 296-32287-1-ND - Cut Tape (CT) 296-32287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVT |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DBVT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,19460 Kč | 2 298,65 Kč |
| 500 | 8,80026 Kč | 4 400,13 Kč |
| 750 | 8,60303 Kč | 6 452,27 Kč |
| 1 250 | 8,38425 Kč | 10 480,31 Kč |
| 1 750 | 8,25653 Kč | 14 448,93 Kč |
| 2 500 | 8,13353 Kč | 20 333,83 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



