
SN74LVC1G02DBVRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G02DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVRG4 |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,42756 Kč | 14 565,36 Kč |
| 9 000 | 2,39011 Kč | 21 510,99 Kč |
| 15 000 | 2,34866 Kč | 35 229,90 Kč |
| 21 000 | 2,32441 Kč | 48 812,61 Kč |
| 30 000 | 2,30110 Kč | 69 033,00 Kč |
| 75 000 | 2,25090 Kč | 168 817,50 Kč |
| Unit Price without VAT: | 2,42756 Kč |
|---|---|
| Unit Price with VAT: | 2,93735 Kč |

