
SN74LVC16T245DGGR | |
|---|---|
DigiKey Part Number | 296-20631-2-ND - Tape & Reel (TR) 296-20631-1-ND - Cut Tape (CT) 296-20631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16T245DGGR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16T245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC16T245MDGGEP | Texas Instruments | 39 | 296-46881-ND | 595,22000 Kč | Parametric Equivalent |
| CLVC16T245MDGGREP | Texas Instruments | 4 227 | 296-39989-1-ND | 503,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 47,75900 Kč | 477,59 Kč |
| 25 | 43,75480 Kč | 1 093,87 Kč |
| 100 | 39,34810 Kč | 3 934,81 Kč |
| 250 | 37,74844 Kč | 9 437,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,08394 Kč | 68 167,88 Kč |
| 4 000 | 33,37834 Kč | 133 513,36 Kč |
| 6 000 | 33,02503 Kč | 198 150,18 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |










