Parametric Equivalent
Parametric Equivalent

SN74LVC16373DL | |
|---|---|
DigiKey Part Number | 296-11834-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373DL Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16373ADLR | Texas Instruments | 4 146 | 296-13243-1-ND | 33,37000 Kč | Parametric Equivalent |
| SN74LVCH16373ADL | Rochester Electronics, LLC | 12 227 | 2156-SN74LVCH16373ADL-ND | 48,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 27,96320 Kč | 699,08 Kč |
| 100 | 24,96190 Kč | 2 496,19 Kč |
| 250 | 23,52916 Kč | 5 882,29 Kč |
| 500 | 22,66534 Kč | 11 332,67 Kč |
| 1 000 | 21,95458 Kč | 21 954,58 Kč |
| 2 500 | 21,20395 Kč | 53 009,88 Kč |
| 5 000 | 20,75160 Kč | 103 758,00 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |


