D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16373DGGR

DigiKey Part Number
296-11848-2-ND - Tape & Reel (TR)
296-11848-1-ND - Cut Tape (CT)
296-11848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC16373DGGR
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16373DGGR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2.1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1029,65700 Kč296,57 Kč
2527,00360 Kč675,09 Kč
10024,08810 Kč2 408,81 Kč
25022,69828 Kč5 674,57 Kč
50022,52770 Kč11 263,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,60211 Kč41 204,22 Kč
4 00020,13474 Kč80 538,96 Kč
6 00019,90081 Kč119 404,86 Kč
10 00019,64150 Kč196 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč

Other Suppliers on DigiKey

24 378In Stock
Ships from Rochester Electronics, LLC