
SN74LVC16373ADLR | |
|---|---|
DigiKey Part Number | 296-13243-2-ND - Tape & Reel (TR) 296-13243-1-ND - Cut Tape (CT) 296-13243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADLR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,40100 Kč | 244,01 Kč |
| 25 | 22,15680 Kč | 553,92 Kč |
| 100 | 19,70010 Kč | 1 970,01 Kč |
| 250 | 18,52552 Kč | 4 631,38 Kč |
| 500 | 18,22020 Kč | 9 110,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,23540 Kč | 17 235,40 Kč |
| 2 000 | 16,75604 Kč | 33 512,08 Kč |
| 3 000 | 16,51603 Kč | 49 548,09 Kč |
| 5 000 | 16,25011 Kč | 81 250,55 Kč |
| 7 000 | 16,09458 Kč | 112 662,06 Kč |
| 10 000 | 15,94511 Kč | 159 451,10 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

