
SN74LVC157AWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC157AWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC157AWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LVC157AWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 13,00400 Kč | 130,04 Kč |
| 25 | 11,71800 Kč | 292,95 Kč |
| 100 | 10,29690 Kč | 1 029,69 Kč |
| 250 | 9,61988 Kč | 2 404,97 Kč |
| 500 | 9,21082 Kč | 4 605,41 Kč |
| 1 000 | 9,16796 Kč | 9 167,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,45882 Kč | 25 376,46 Kč |
| 6 000 | 8,25541 Kč | 49 532,46 Kč |
| 9 000 | 8,15355 Kč | 73 381,95 Kč |
| 15 000 | 8,04071 Kč | 120 610,65 Kč |
| 21 000 | 7,97474 Kč | 167 469,54 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

