Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC157ADT

DigiKey Part Number
296-SN74LVC157ADTTR-ND - Tape & Reel (TR)
296-SN74LVC157ADTCT-ND - Cut Tape (CT)
296-SN74LVC157ADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC157ADT
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC157ADT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,67200 Kč166,72 Kč
2515,05960 Kč376,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,45180 Kč3 112,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

630In Stock
Ships from Rochester Electronics, LLC