
SN74LVC157ADE4 | |
|---|---|
DigiKey Part Number | SN74LVC157ADE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADE4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADE4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 11,74807 Kč | 7 988,69 Kč |
| Unit Price without VAT: | 11,74807 Kč |
|---|---|
| Unit Price with VAT: | 14,21516 Kč |

