Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14AQDRQ1

DigiKey Part Number
296-SN74LVC14AQDRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC14AQDRQ1CT-ND - Cut Tape (CT)
296-SN74LVC14AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14AQDRQ1
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,52600 Kč163,15 Kč
1005,66950 Kč566,95 Kč
2505,26040 Kč1 315,10 Kč
5005,01390 Kč2 506,95 Kč
1 0004,85117 Kč4 851,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59697 Kč11 492,42 Kč
5 0004,46791 Kč22 339,55 Kč
7 5004,40328 Kč33 024,60 Kč
12 5004,33169 Kč54 146,12 Kč
17 5004,28983 Kč75 072,03 Kč
25 0004,24959 Kč106 239,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč

Other Suppliers on DigiKey

153 230In Stock
Ships from Rochester Electronics, LLC