
SN74LVC14AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23270-2-ND - Tape & Reel (TR) 296-23270-1-ND - Cut Tape (CT) 296-23270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQDRG4Q1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,42539 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03541 Kč | 15 088,52 Kč |
| 5 000 | 5,87394 Kč | 29 369,70 Kč |
| 7 500 | 5,79304 Kč | 43 447,80 Kč |
| 12 500 | 5,70348 Kč | 71 293,50 Kč |
| 17 500 | 5,65110 Kč | 98 894,25 Kč |
| 25 000 | 5,60075 Kč | 140 018,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

