
SN74LVC14ANSR | |
|---|---|
DigiKey Part Number | 296-26583-2-ND - Tape & Reel (TR) 296-26583-1-ND - Cut Tape (CT) 296-26583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ANSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10882 Kč | 2 554,41 Kč |
| 1 000 | 4,94755 Kč | 4 947,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,73327 Kč | 9 466,54 Kč |
| 4 000 | 4,59368 Kč | 18 374,72 Kč |
| 6 000 | 4,52381 Kč | 27 142,86 Kč |
| 10 000 | 4,44637 Kč | 44 463,70 Kč |
| 14 000 | 4,40109 Kč | 61 615,26 Kč |
| 20 000 | 4,35756 Kč | 87 151,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



