
SN74LVC138AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28968-2-ND - Tape & Reel (TR) 296-28968-1-ND - Cut Tape (CT) 296-28968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AQPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,11740 Kč | 4 058,70 Kč |
| 1 000 | 8,03174 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,56464 Kč | 15 129,28 Kč |
| 4 000 | 7,35917 Kč | 29 436,68 Kč |
| 6 000 | 7,25628 Kč | 43 537,68 Kč |
| 10 000 | 7,14226 Kč | 71 422,60 Kč |
| 14 000 | 7,07564 Kč | 99 058,96 Kč |
| 20 000 | 7,01155 Kč | 140 231,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

