
SN74LVC138APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC138APWTTR-ND - Tape & Reel (TR) 296-SN74LVC138APWTCT-ND - Cut Tape (CT) 296-SN74LVC138APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138APWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 100 | 13,29380 Kč | 1 329,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,45180 Kč | 3 112,95 Kč |
| 500 | 11,94366 Kč | 5 971,83 Kč |
| 750 | 11,68916 Kč | 8 766,87 Kč |
| 1 250 | 11,40712 Kč | 14 258,90 Kč |
| 1 750 | 11,24233 Kč | 19 674,08 Kč |
| 2 500 | 11,08375 Kč | 27 709,38 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

