Parametric Equivalent

SN74LVC138ANSR | |
|---|---|
DigiKey Part Number | 296-31903-2-ND - Tape & Reel (TR) 296-31903-1-ND - Cut Tape (CT) 296-31903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ANSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC138ANS | Rochester Electronics, LLC | 4 150 | 2156-SN74LVC138ANS-ND | 5,42243 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 25 | 11,89600 Kč | 297,40 Kč |
| 100 | 10,45690 Kč | 1 045,69 Kč |
| 250 | 9,76956 Kč | 2 442,39 Kč |
| 500 | 9,35578 Kč | 4 677,89 Kč |
| 1 000 | 9,31740 Kč | 9 317,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,73397 Kč | 17 467,94 Kč |
| 4 000 | 8,50295 Kč | 34 011,80 Kč |
| 6 000 | 8,38732 Kč | 50 323,92 Kč |
| 10 000 | 8,25911 Kč | 82 591,10 Kč |
| 14 000 | 8,18421 Kč | 114 578,94 Kč |
| 20 000 | 8,11217 Kč | 162 243,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


