
SN74LVC138ADGVR | |
|---|---|
DigiKey Part Number | 296-13235-2-ND - Tape & Reel (TR) 296-13235-1-ND - Cut Tape (CT) 296-13235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADGVR |
Description | IC DECODER/DEMUX 1X3:8 16-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,25608 Kč | 1 814,02 Kč |
| 500 | 6,93270 Kč | 3 466,35 Kč |
| 1 000 | 6,81091 Kč | 6 810,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44807 Kč | 12 896,14 Kč |
| 4 000 | 6,26796 Kč | 25 071,84 Kč |
| 6 000 | 6,17775 Kč | 37 066,50 Kč |
| 10 000 | 6,07783 Kč | 60 778,30 Kč |
| 14 000 | 6,01942 Kč | 84 271,88 Kč |
| 20 000 | 5,96324 Kč | 119 264,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

