
SN74LVC138AD | |
|---|---|
DigiKey Part Number | 296-8459-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AD |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 40 | 14,38375 Kč | 575,35 Kč |
| 120 | 13,10975 Kč | 1 573,17 Kč |
| 280 | 12,36182 Kč | 3 461,31 Kč |
| 520 | 11,91798 Kč | 6 197,35 Kč |
| 1 000 | 11,52538 Kč | 11 525,38 Kč |
| 2 520 | 11,08036 Kč | 27 922,51 Kč |
| 5 000 | 10,81762 Kč | 54 088,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


