
SN74LVC126ADBR | |
|---|---|
DigiKey Part Number | 296-8455-2-ND - Tape & Reel (TR) 296-8455-1-ND - Cut Tape (CT) 296-8455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADBR |
Description | IC BUFF 1.65V/3.6V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| 1 000 | 3,98374 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83959 Kč | 7 679,18 Kč |
| 4 000 | 3,72216 Kč | 14 888,64 Kč |
| 6 000 | 3,66338 Kč | 21 980,28 Kč |
| 10 000 | 3,59824 Kč | 35 982,40 Kč |
| 14 000 | 3,56017 Kč | 49 842,38 Kč |
| 20 000 | 3,52355 Kč | 70 471,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

