
SN74LVC125APWRE4 | |
|---|---|
DigiKey Part Number | 296-35929-2-ND - Tape & Reel (TR) 296-35929-1-ND - Cut Tape (CT) 296-35929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWRE4 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63476 Kč | 14 539,04 Kč |
| 6 000 | 3,57712 Kč | 21 462,72 Kč |
| 10 000 | 3,51324 Kč | 35 132,40 Kč |
| 14 000 | 3,47589 Kč | 48 662,46 Kč |
| 20 000 | 3,43999 Kč | 68 799,80 Kč |
| 50 000 | 3,36270 Kč | 168 135,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,32520 Kč | 133,13 Kč |
| 100 | 4,60910 Kč | 460,91 Kč |
| 250 | 4,26596 Kč | 1 066,49 Kč |
| 500 | 4,05976 Kč | 2 029,88 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


