
SN74LVC11AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC11AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC11AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC11AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC11AWBQARQ1 |
Description | AUTOMOTIVE, THREE-CHANNEL THREE- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.42V ~ 0.8V | |
Input Logic Level - High | 0.78V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,42856 Kč | 857,14 Kč |
| 500 | 3,25720 Kč | 1 628,60 Kč |
| 1 000 | 3,11610 Kč | 3 116,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94154 Kč | 8 824,62 Kč |
| 6 000 | 2,85615 Kč | 17 136,90 Kč |
| 9 000 | 2,81338 Kč | 25 320,42 Kč |
| 15 000 | 2,76600 Kč | 41 490,00 Kč |
| 21 000 | 2,73831 Kč | 57 504,51 Kč |
| 30 000 | 2,71167 Kč | 81 350,10 Kč |
| 75 000 | 2,65433 Kč | 199 074,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

