
SN74LVC08APWT | |
|---|---|
DigiKey Part Number | 296-31899-2-ND - Tape & Reel (TR) 296-31899-1-ND - Cut Tape (CT) 296-31899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08APWT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08APWT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX08DTG | onsemi | 1 683 | MC74LCX08DTGOS-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,03800 Kč | 160,38 Kč |
| 25 | 14,47360 Kč | 361,84 Kč |
| 100 | 12,77190 Kč | 1 277,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,95688 Kč | 2 989,22 Kč |
| 500 | 11,46636 Kč | 5 733,18 Kč |
| 750 | 11,22081 Kč | 8 415,61 Kč |
| 1 250 | 10,94847 Kč | 13 685,59 Kč |
| 1 750 | 10,78933 Kč | 18 881,33 Kč |
| 2 500 | 10,63622 Kč | 26 590,55 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

