
SN74LVC08AMPWREP | |
|---|---|
DigiKey Part Number | 296-22330-2-ND - Tape & Reel (TR) 296-22330-1-ND - Cut Tape (CT) 296-22330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AMPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08AMPWREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 25,42440 Kč | 635,61 Kč |
| 100 | 22,65470 Kč | 2 265,47 Kč |
| 250 | 21,33228 Kč | 5 333,07 Kč |
| 500 | 21,10718 Kč | 10 553,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,33937 Kč | 38 678,74 Kč |
| 4 000 | 18,89510 Kč | 75 580,40 Kč |
| 6 000 | 18,67261 Kč | 112 035,66 Kč |
| 10 000 | 18,42606 Kč | 184 260,60 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

