SN74LVC08AMDREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 2 691
Unit Price: 6,35145 Kč
Datasheet

Similar


onsemi
In Stock: 675
Unit Price: 7,51000 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08AMDREP

DigiKey Part Number
296-28048-2-ND - Tape & Reel (TR)
296-28048-1-ND - Cut Tape (CT)
296-28048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC08AMDREP
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08AMDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX08Monsemi074LCX08M-ND0,00000 KčSimilar
74LVC08AD,118Nexperia USA Inc.01727-3078-1-ND4,59000 KčSimilar
MC74LCX08DGonsemi2 691MC74LCX08DGOS-ND6,35145 KčSimilar
MC74LCX08DR2Gonsemi675MC74LCX08DR2GOSCT-ND7,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,34665 Kč78 366,62 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč