Similar
Similar
Similar

SN74LVC08AMDREP | |
|---|---|
DigiKey Part Number | 296-28048-2-ND - Tape & Reel (TR) 296-28048-1-ND - Cut Tape (CT) 296-28048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AMDREP |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08AMDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX08M | onsemi | 0 | 74LCX08M-ND | 0,00000 Kč | Similar |
| 74LVC08AD,118 | Nexperia USA Inc. | 0 | 1727-3078-1-ND | 4,59000 Kč | Similar |
| MC74LCX08DG | onsemi | 2 691 | MC74LCX08DGOS-ND | 6,35145 Kč | Similar |
| MC74LCX08DR2G | onsemi | 675 | MC74LCX08DR2GOSCT-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,34665 Kč | 78 366,62 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |




