
SN74LVC07ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC07ADTTR-ND - Tape & Reel (TR) 296-SN74LVC07ADTCT-ND - Cut Tape (CT) 296-SN74LVC07ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ADT |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,17200 Kč | 2 793,00 Kč |
| 500 | 10,70844 Kč | 5 354,22 Kč |
| 750 | 10,47652 Kč | 7 857,39 Kč |
| 1 250 | 10,21924 Kč | 12 774,05 Kč |
| 1 750 | 10,06903 Kč | 17 620,80 Kč |
| 2 500 | 9,92446 Kč | 24 811,15 Kč |
| 6 250 | 9,61320 Kč | 60 082,50 Kč |
| 12 500 | 9,42565 Kč | 117 820,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 15,19800 Kč | 151,98 Kč |
| 25 | 13,70760 Kč | 342,69 Kč |
| 100 | 12,08060 Kč | 1 208,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 15,02200 Kč | 150,22 Kč |
| 25 | 13,54880 Kč | 338,72 Kč |
| 100 | 11,94060 Kč | 1 194,06 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |

