
SN74LVC06ADBR | |
|---|---|
DigiKey Part Number | 296-14399-2-ND - Tape & Reel (TR) 296-14399-1-ND - Cut Tape (CT) 296-14399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ADBR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Open Drain | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,59667 Kč | 4 596,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,65652 Kč | 9 313,04 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

