Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04APWT

DigiKey Part Number
296-SN74LVC04APWTTR-ND - Tape & Reel (TR)
296-SN74LVC04APWTCT-ND - Cut Tape (CT)
296-SN74LVC04APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04APWT
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04APWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 $0,98 $
100,70400 $7,04 $
250,63520 $15,88 $
1000,55940 $55,94 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,52328 $130,82 $
5000,50148 $250,74 $
7500,49057 $367,93 $
Manufacturers Standard Package
Unit Price without VAT:0,98000 $
Unit Price with VAT:1,18580 $

Other Suppliers on DigiKey

16 000In Stock
Ships from Rochester Electronics, LLC