NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02ABQAR

DigiKey Part Number
296-SN74LVC02ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC02ABQARCT-ND - Cut Tape (CT)
296-SN74LVC02ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC02ABQAR
Description
4-CH, 2-INPUT, 1.5-V TO 3.6-V NO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
1.65V ~ 3.6V
Package / Case
14-WFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,72840 Kč143,21 Kč
1004,96390 Kč496,39 Kč
2504,59856 Kč1 149,64 Kč
5004,37850 Kč2 189,25 Kč
1 0004,20863 Kč4 208,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97394 Kč11 921,82 Kč
6 0003,86451 Kč23 187,06 Kč
9 0003,80969 Kč34 287,21 Kč
15 0003,74898 Kč56 234,70 Kč
21 0003,71347 Kč77 982,87 Kč
30 0003,67936 Kč110 380,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč