NAND Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC00ABQAR

DigiKey Part Number
296-SN74LVC00ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC00ABQARCT-ND - Cut Tape (CT)
296-SN74LVC00ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC00ABQAR
Description
4-CH, 2-INPUT, 1.65-V TO 3.6-V N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
1.65V ~ 3.6V
Package / Case
14-WFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,26500 Kč72,65 Kč
256,48400 Kč162,10 Kč
1005,63380 Kč563,38 Kč
2505,22684 Kč1 306,71 Kč
5004,98198 Kč2 490,99 Kč
1 0004,81904 Kč4 819,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53123 Kč13 593,69 Kč
6 0004,40930 Kč26 455,80 Kč
9 0004,34822 Kč39 133,98 Kč
15 0004,28057 Kč64 208,55 Kč
21 0004,24104 Kč89 061,84 Kč
30 0004,20299 Kč126 089,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč