New at DigiKey
TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

SN74LV8T165MPWREP

DigiKey Part Number
296-SN74LV8T165MPWREPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV8T165MPWREP
Description
IC SR COMP PSH-PULL 8BIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary, Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,25412 Kč78 762,36 Kč
6 00025,74035 Kč154 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25412 Kč
Unit Price with VAT:31,76749 Kč