14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T164PWR

DigiKey Part Number
296-SN74LV8T164PWRTR-ND - Tape & Reel (TR)
296-SN74LV8T164PWRCT-ND - Cut Tape (CT)
296-SN74LV8T164PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T164PWR
Description
IC PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,66000 Kč16,66 Kč
1011,83100 Kč118,31 Kč
2510,64000 Kč266,00 Kč
1009,32980 Kč932,98 Kč
2508,70612 Kč2 176,53 Kč
5008,32992 Kč4 164,96 Kč
1 0008,25430 Kč8 254,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,63822 Kč22 914,66 Kč
6 0007,45110 Kč44 706,60 Kč
9 0007,35743 Kč66 216,87 Kč
15 0007,25364 Kč108 804,60 Kč
21 0007,19301 Kč151 053,21 Kč
Manufacturers Standard Package
Unit Price without VAT:16,66000 Kč
Unit Price with VAT:20,15860 Kč