14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV74APWT

DigiKey Part Number
296-SN74LV74APWTTR-ND - Tape & Reel (TR)
296-SN74LV74APWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LV74APWT
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV74APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 690
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,60000 Kč20,60 Kč
1014,85500 Kč148,55 Kč
2513,39920 Kč334,98 Kč
10011,80740 Kč1 180,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,04548 Kč2 761,37 Kč
50010,58650 Kč5 293,25 Kč
75010,35667 Kč7 767,50 Kč
1 25010,10190 Kč12 627,38 Kč
1 7509,95311 Kč17 417,94 Kč
2 5009,80994 Kč24 524,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,60000 Kč
Unit Price with VAT:24,92600 Kč

Other Suppliers on DigiKey

4 985In Stock
Ships from Rochester Electronics, LLC