
SN74LV74ADGVR | |
|---|---|
DigiKey Part Number | 296-9842-2-ND - Tape & Reel (TR) 296-9842-1-ND - Cut Tape (CT) 296-9842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ADGVR |
Description | IC FF D-TYPE DBL 1-BIT 14-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,24000 Kč | 72,40 Kč |
| 25 | 6,46640 Kč | 161,66 Kč |
| 100 | 5,61760 Kč | 561,76 Kč |
| 250 | 5,21232 Kč | 1 303,08 Kč |
| 500 | 4,96806 Kč | 2 484,03 Kč |
| 1 000 | 4,80681 Kč | 4 806,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,60167 Kč | 9 203,34 Kč |
| 4 000 | 4,46554 Kč | 17 862,16 Kč |
| 6 000 | 4,39735 Kč | 26 384,10 Kč |
| 10 000 | 4,32182 Kč | 43 218,20 Kč |
| 14 000 | 4,27768 Kč | 59 887,52 Kč |
| 20 000 | 4,23521 Kč | 84 704,20 Kč |
| 50 000 | 4,14381 Kč | 207 190,50 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

