
SN74LV74ADGVR | |
|---|---|
DigiKey Part Number | 296-9842-2-ND - Tape & Reel (TR) 296-9842-1-ND - Cut Tape (CT) 296-9842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ADGVR |
Description | IC FF D-TYPE DBL 1-BIT 14-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 250 | 5,26040 Kč | 1 315,10 Kč |
| 500 | 5,01390 Kč | 2 506,95 Kč |
| 1 000 | 4,85117 Kč | 4 851,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64413 Kč | 9 288,26 Kč |
| 4 000 | 4,50675 Kč | 18 027,00 Kč |
| 6 000 | 4,43793 Kč | 26 627,58 Kč |
| 10 000 | 4,36171 Kč | 43 617,10 Kč |
| 14 000 | 4,31716 Kč | 60 440,24 Kč |
| 20 000 | 4,27429 Kč | 85 485,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

