Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV74ADBR

DigiKey Part Number
296-3844-2-ND - Tape & Reel (TR)
296-3844-1-ND - Cut Tape (CT)
296-3844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV74ADBR
Description
IC FF D-TYPE DOUBLE 1BIT 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV74ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 869
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,76120 Kč169,03 Kč
1005,87940 Kč587,94 Kč
2505,45780 Kč1 364,45 Kč
5005,20372 Kč2 601,86 Kč
1 0004,99458 Kč4 994,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,82230 Kč9 644,60 Kč
4 0004,68061 Kč18 722,44 Kč
6 0004,60962 Kč27 657,72 Kč
10 0004,53099 Kč45 309,90 Kč
14 0004,48504 Kč62 790,56 Kč
20 0004,44084 Kč88 816,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč

Other Suppliers on DigiKey

76 807In Stock
Ships from Rochester Electronics, LLC