
SN74LV74ADBR | |
|---|---|
DigiKey Part Number | 296-3844-2-ND - Tape & Reel (TR) 296-3844-1-ND - Cut Tape (CT) 296-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ADBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 250 | 5,45780 Kč | 1 364,45 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 4,99458 Kč | 4 994,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,82230 Kč | 9 644,60 Kč |
| 4 000 | 4,68061 Kč | 18 722,44 Kč |
| 6 000 | 4,60962 Kč | 27 657,72 Kč |
| 10 000 | 4,53099 Kč | 45 309,90 Kč |
| 14 000 | 4,48504 Kč | 62 790,56 Kč |
| 20 000 | 4,44084 Kč | 88 816,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

