
SN74LV6T14PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV6T14PWREPTR-ND - Tape & Reel (TR) 296-SN74LV6T14PWREPCT-ND - Cut Tape (CT) 296-SN74LV6T14PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T14PWREP |
Description | ENHANCED-PRODUCT SIX-BIT INVERTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.685V ~ 1.075V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2.03V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.6V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 134,42900 Kč | 1 344,29 Kč |
| 25 | 124,68600 Kč | 3 117,15 Kč |
| 100 | 114,72470 Kč | 11 472,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 100,12371 Kč | 300 371,13 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |


