Parametric Equivalent

SN74LV6T14PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV6T14PWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV6T14PWR |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,89263 Kč | 23 677,89 Kč |
| 6 000 | 7,70009 Kč | 46 200,54 Kč |
| 9 000 | 7,60370 Kč | 68 433,30 Kč |
| 15 000 | 7,49689 Kč | 112 453,35 Kč |
| 21 000 | 7,43441 Kč | 156 122,61 Kč |
| Unit Price without VAT: | 7,89263 Kč |
|---|---|
| Unit Price with VAT: | 9,55008 Kč |



