
SN74LV595APWRG3 | |
|---|---|
DigiKey Part Number | 296-31886-2-ND - Tape & Reel (TR) 296-31886-1-ND - Cut Tape (CT) 296-31886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595APWRG3 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,73430 Kč | 1 473,43 Kč |
| 250 | 13,81416 Kč | 3 453,54 Kč |
| 500 | 13,39672 Kč | 6 698,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,42788 Kč | 24 855,76 Kč |
| 4 000 | 12,11879 Kč | 48 475,16 Kč |
| 6 000 | 11,96400 Kč | 71 784,00 Kč |
| 10 000 | 11,79246 Kč | 117 924,60 Kč |
| 14 000 | 11,69229 Kč | 163 692,06 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

