
SN74LV574APWR | |
|---|---|
DigiKey Part Number | 296-12285-2-ND - Tape & Reel (TR) 296-12285-1-ND - Cut Tape (CT) 296-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV574APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 205 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.8 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,10300 Kč | 181,03 Kč |
| 25 | 16,36840 Kč | 409,21 Kč |
| 100 | 14,46770 Kč | 1 446,77 Kč |
| 250 | 13,56292 Kč | 3 390,73 Kč |
| 500 | 13,14026 Kč | 6 570,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,19732 Kč | 24 394,64 Kč |
| 4 000 | 11,89278 Kč | 47 571,12 Kč |
| 6 000 | 11,74036 Kč | 70 442,16 Kč |
| 10 000 | 11,57133 Kč | 115 713,30 Kč |
| 14 000 | 11,47264 Kč | 160 616,96 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



