SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV541ARKSR

DigiKey Part Number
296-SN74LV541ARKSRTR-ND - Tape & Reel (TR)
296-SN74LV541ARKSRCT-ND - Cut Tape (CT)
296-SN74LV541ARKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541ARKSR
Description
IC BUFF NON-INVERT 5.5V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1011,40900 Kč114,09 Kč
2510,24720 Kč256,18 Kč
1008,98200 Kč898,20 Kč
2508,37792 Kč2 094,48 Kč
5008,01290 Kč4 006,45 Kč
1 0007,92280 Kč7 922,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,74223 Kč17 226,69 Kč
6 0005,59397 Kč33 563,82 Kč
9 0005,51973 Kč49 677,57 Kč
15 0005,43747 Kč81 562,05 Kč
21 0005,38939 Kč113 177,19 Kč
30 0005,34315 Kč160 294,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč