Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV541ADBR

DigiKey Part Number
296-3838-2-ND - Tape & Reel (TR)
296-3838-1-ND - Cut Tape (CT)
296-3838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541ADBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV541ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,84300 Kč118,43 Kč
2510,64160 Kč266,04 Kč
1009,33570 Kč933,57 Kč
2508,71164 Kč2 177,91 Kč
5008,33494 Kč4 167,47 Kč
1 0008,25662 Kč8 256,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,33027 Kč12 660,54 Kč
4 0006,15289 Kč24 611,56 Kč
6 0006,06405 Kč36 384,30 Kč
10 0005,96560 Kč59 656,00 Kč
14 0005,90807 Kč82 712,98 Kč
20 0005,85274 Kč117 054,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč