
SN74LV4T86PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV4T86PWREPTR-ND - Tape & Reel (TR) 296-SN74LV4T86PWREPCT-ND - Cut Tape (CT) 296-SN74LV4T86PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T86PWREP |
Description | SN74LV4T86PWREP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T86PWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 $ | 2,60 $ |
| 10 | 1,93700 $ | 19,37 $ |
| 25 | 1,77080 $ | 44,27 $ |
| 100 | 1,58790 $ | 158,79 $ |
| 250 | 1,51012 $ | 377,53 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35165 $ | 4 054,95 $ |
| 6 000 | 1,32552 $ | 7 953,12 $ |
| Unit Price without VAT: | 2,60000 $ |
|---|---|
| Unit Price with VAT: | 3,14600 $ |

