4 Circuit IC Switch 1:1 75Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4066APWR

DigiKey Part Number
296-3836-2-ND - Tape & Reel (TR)
296-3836-1-ND - Cut Tape (CT)
296-3836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4066APWR
Description
IC SW SPST-NOX4 75OHM 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 75Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4066APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,87900 Kč58,79 Kč
255,24120 Kč131,03 Kč
1004,53770 Kč453,77 Kč
2504,19960 Kč1 049,90 Kč
5003,99550 Kč1 997,75 Kč
1 0003,82815 Kč3 828,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,69009 Kč7 380,18 Kč
4 0003,57643 Kč14 305,72 Kč
6 0003,51955 Kč21 117,30 Kč
10 0003,45652 Kč34 565,20 Kč
14 0003,41967 Kč47 875,38 Kč
20 0003,38425 Kč67 685,00 Kč
50 0003,30796 Kč165 398,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč